Parametric Equivalent
Parametric Equivalent



TPS79912QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-25739-2-ND - Tape & Reel (TR) 296-25739-1-ND - Cut Tape (CT) 296-25739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79912QDRVRQ1 |
Description | IC REG LINEAR 1.2V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79912QDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,41888 | € 1 256,64 |
| 6 000 | € 0,40915 | € 2 454,90 |
| 9 000 | € 0,40428 | € 3 638,52 |
| 15 000 | € 0,39888 | € 5 983,20 |
| 21 000 | € 0,39572 | € 8 310,12 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |


