MFR Recommended



TPS79901DRVRG4 | |
|---|---|
DigiKey Part Number | TPS79901DRVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS79901DRVRG4 |
Description | IC REG LIN POS ADJ 200MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79901DRVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,38647 | € 1 159,41 |
| 6 000 | € 0,37734 | € 2 264,04 |
| 9 000 | € 0,37277 | € 3 354,93 |
| 15 000 | € 0,36770 | € 5 515,50 |
| 21 000 | € 0,36475 | € 7 659,75 |
| Unit Price without VAT: | € 0,38647 |
|---|---|
| Unit Price with VAT: | € 0,47149 |



