


TPS797285DCKT | |
|---|---|
DigiKey Part Number | 296-TPS797285DCKTTR-ND - Tape & Reel (TR) 296-TPS797285DCKTCT-ND - Cut Tape (CT) 296-TPS797285DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS797285DCKT |
Description | IC REG LINEAR 2.85V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS797285DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Power Good | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 1,00800 | € 10,08 |
| 25 | € 0,91480 | € 22,87 |
| 100 | € 0,81310 | € 81,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,73426 | € 367,13 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,68360 |

