TPS79718DCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 210
Unit Price: € 1,28000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79718DCKTG4

DigiKey Part Number
TPS79718DCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79718DCKTG4
Description
IC REG LINEAR 1.8V 50MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79718DCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2 µA
PSRR
50dB (100Hz)
Control Features
Power Good
Protection Features
Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 0,55297€ 414,73
1 250€ 0,53995€ 674,94
1 750€ 0,53235€ 931,61
2 500€ 0,52503€ 1 312,58
6 250€ 0,50928€ 3 183,00
12 500€ 0,49978€ 6 247,25
Unit Price without VAT:€ 0,55297
Unit Price with VAT:€ 0,67462