
TPS79333DBVRM3 | |
|---|---|
DigiKey Part Number | 296-TPS79333DBVRM3TR-ND - Tape & Reel (TR) 296-TPS79333DBVRM3CT-ND - Cut Tape (CT) 296-TPS79333DBVRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79333DBVRM3 |
Description | IC REG LINEAR 3.3V 200MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 1 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19300 | € 1,93 |
| 25 | € 0,17080 | € 4,27 |
| 100 | € 0,14730 | € 14,73 |
| 250 | € 0,13592 | € 33,98 |
| 500 | € 0,12906 | € 64,53 |
| 1 000 | € 0,12342 | € 123,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11645 | € 349,35 |
| 6 000 | € 0,11304 | € 678,24 |
| 9 000 | € 0,11133 | € 1 001,97 |
| 15 000 | € 0,10944 | € 1 641,60 |
| 21 000 | € 0,10833 | € 2 274,93 |
| 30 000 | € 0,10727 | € 3 218,10 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

