


TPS79301DBVRG4 | |
|---|---|
DigiKey Part Number | 296-52825-2-ND - Tape & Reel (TR) 296-52825-1-ND - Cut Tape (CT) 296-52825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79301DBVRG4 |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79301DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,09806 | € 588,36 |
| 9 000 | € 0,09654 | € 868,86 |
| 15 000 | € 0,09486 | € 1 422,90 |
| 21 000 | € 0,09388 | € 1 971,48 |
| 30 000 | € 0,09294 | € 2 788,20 |
| 75 000 | € 0,09091 | € 6 818,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,16900 | € 1,69 |
| 25 | € 0,14960 | € 3,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,16900 | € 1,69 |
| 25 | € 0,14960 | € 3,74 |
| 100 | € 0,12840 | € 12,84 |
| 250 | € 0,11836 | € 29,59 |
| 500 | € 0,11228 | € 56,14 |
| 1 000 | € 0,10727 | € 107,27 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |



