
TPS784075QWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS784075QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS784075QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS784075QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS784075QWDRBRQ1 |
Description | IC REG LINEAR 0.75V 300MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | PSRR 60dB ~ 30dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.75V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.9V @ 300mA | Supplier Device Package 8-SON (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,51800 | € 5,18 |
| 25 | € 0,46600 | € 11,65 |
| 100 | € 0,40910 | € 40,91 |
| 250 | € 0,38196 | € 95,49 |
| 500 | € 0,36560 | € 182,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32568 | € 977,04 |
| 6 000 | € 0,31777 | € 1 906,62 |
| 9 000 | € 0,31380 | € 2 824,20 |
| 15 000 | € 0,30941 | € 4 641,15 |
| 21 000 | € 0,30685 | € 6 443,85 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

