


TPS78230DRVT | |
|---|---|
DigiKey Part Number | 296-24636-2-ND - Tape & Reel (TR) 296-24636-1-ND - Cut Tape (CT) 296-24636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78230DRVT |
Description | IC REG LINEAR 3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78230DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,82000 | € 8,20 |
| 25 | € 0,74240 | € 18,56 |
| 100 | € 0,65730 | € 65,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,61668 | € 154,17 |
| 500 | € 0,59222 | € 296,11 |
| 750 | € 0,57997 | € 434,98 |
| 1 250 | € 0,56638 | € 707,98 |
| 1 750 | € 0,55845 | € 977,29 |
| 2 500 | € 0,55082 | € 1 377,05 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,37860 |

