Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS76928QDBVRQ1 | |
|---|---|
DigiKey Part Number | TPS76928QDBVRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76928QDBVRQ1 |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76928QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35720 | € 1 071,60 |
| 6 000 | € 0,34866 | € 2 091,96 |
| 9 000 | € 0,34438 | € 3 099,42 |
| 15 000 | € 0,33965 | € 5 094,75 |
| 21 000 | € 0,33688 | € 7 074,48 |
| Unit Price without VAT: | € 0,35720 |
|---|---|
| Unit Price with VAT: | € 0,43578 |


