


TPS76801QDR | |
|---|---|
DigiKey Part Number | 296-39494-2-ND - Tape & Reel (TR) 296-39494-1-ND - Cut Tape (CT) 296-39494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76801QDR |
Description | IC REG LINEAR POS ADJ 1A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76801QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,30000 | € 3,30 |
| 10 | € 2,48500 | € 24,85 |
| 25 | € 2,28280 | € 57,07 |
| 100 | € 2,05990 | € 205,99 |
| 250 | € 1,95364 | € 488,41 |
| 500 | € 1,93820 | € 969,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,78122 | € 4 453,05 |
| Unit Price without VAT: | € 3,30000 |
|---|---|
| Unit Price with VAT: | € 4,02600 |







