TPS767D301PWPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 422
Unit Price: € 5,44000
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A 28-HTSSOP
28-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS767D301PWPRG4

DigiKey Part Number
TPS767D301PWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS767D301PWPRG4
Description
IC REG LIN POS ADJ 1A 28-HTSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS767D301PWPRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V, 1.5 V ~ 5.5 V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 1A
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 2,70579€ 5 411,58
Manufacturers Standard Package
Unit Price without VAT:€ 2,70579
Unit Price with VAT:€ 3,30106