


TPS76733QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-15285-2-ND - Tape & Reel (TR) 296-15285-1-ND - Cut Tape (CT) 296-15285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76733QPWPRQ1 |
Description | IC REG LINEAR 3.3V 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76733QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,35000 | € 4,35 |
| 10 | € 3,31200 | € 33,12 |
| 25 | € 3,05400 | € 76,35 |
| 100 | € 2,76980 | € 276,98 |
| 250 | € 2,63444 | € 658,61 |
| 500 | € 2,55278 | € 1 276,39 |
| 1 000 | € 2,48559 | € 2 485,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,43030 | € 4 860,60 |
| Unit Price without VAT: | € 4,35000 |
|---|---|
| Unit Price with VAT: | € 5,30700 |

