MFR Recommended



TPS76733QPWPG4 | |
|---|---|
DigiKey Part Number | TPS76733QPWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS76733QPWPG4 |
Description | IC REG LINEAR 3.3V 1A 20-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76733QPWPG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tube | PSRR 60dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 20-HTSSOP |
Voltage Dropout (Max) 0.58V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76733QPWP | Texas Instruments | 294 | 296-8083-5-ND | € 4,49000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | € 2,36450 | € 331,03 |
| Unit Price without VAT: | € 2,36450 |
|---|---|
| Unit Price with VAT: | € 2,88469 |


