MFR Recommended



TPS75215QPWPG4 | |
|---|---|
DigiKey Part Number | TPS75215QPWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS75215QPWPG4 |
Description | IC REG LINEAR 1.5V 2A 20-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75215QPWPG4 Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tube | Control Features Enable, Power Good, Reset Output |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 5.5V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS75215QPWP | Texas Instruments | 199 | 296-2679-5-ND | € 7,33000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | € 3,35607 | € 469,85 |
| Unit Price without VAT: | € 3,35607 |
|---|---|
| Unit Price with VAT: | € 4,09441 |


