


TPS7348QD | |
|---|---|
DigiKey Part Number | 2156-TPS7348QD-ND |
Manufacturer | |
Manufacturer Product Number | TPS7348QD |
Description | IC REG LINEAR 4.85V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7348QD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 500mA (Typ) | |
Current - Output | ||
Current - Supply (Max) | 550 µA | |
PSRR | 53dB ~ 50dB (120Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 9904 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | € 2,57515 | € 254,94 |
| Unit Price without VAT: | € 2,57515 |
|---|---|
| Unit Price with VAT: | € 3,14168 |

