MFR Recommended
Similar
Similar
Similar



TPS73201DBVTG4 | |
|---|---|
DigiKey Part Number | TPS73201DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS73201DBVTG4 |
Description | IC REG LIN POS ADJ 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73201DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,64706 | € 323,53 |
| 750 | € 0,63391 | € 475,43 |
| 1 250 | € 0,61933 | € 774,16 |
| 1 750 | € 0,61081 | € 1 068,92 |
| 2 500 | € 0,60262 | € 1 506,55 |
| 6 250 | € 0,58498 | € 3 656,13 |
| 12 500 | € 0,57435 | € 7 179,38 |
| Unit Price without VAT: | € 0,64706 |
|---|---|
| Unit Price with VAT: | € 0,78941 |




