TPS73118DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 665
Unit Price: € 1,28000
Datasheet

Similar


Microchip Technology
In Stock: 7 664
Unit Price: € 0,37000
Datasheet

Similar


Microchip Technology
In Stock: 2 461
Unit Price: € 0,42000
Datasheet

Similar


Richtek USA Inc.
In Stock: 45 820
Unit Price: € 0,35000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: € 0,00000

Similar


ABLIC Inc.
In Stock: 0
Unit Price: € 0,00000

Similar


ABLIC Inc.
In Stock: 0
Unit Price: € 0,00000

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73118DBVTG4

DigiKey Part Number
TPS73118DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS73118DBVTG4
Description
IC REG LINEAR 1.8V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73118DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
750 µA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 0,60941€ 457,06
1 250€ 0,59531€ 744,14
1 750€ 0,58706€ 1 027,36
2 500€ 0,57913€ 1 447,83
6 250€ 0,56206€ 3 512,88
12 500€ 0,55177€ 6 897,12
Unit Price without VAT:€ 0,60941
Unit Price with VAT:€ 0,74348