


TPS731125DBVR | |
|---|---|
DigiKey Part Number | 296-21276-2-ND - Tape & Reel (TR) 296-21276-1-ND - Cut Tape (CT) 296-21276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS731125DBVR |
Description | IC REG LIN 1.25V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS731125DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 1,04700 | € 10,47 |
| 25 | € 0,95200 | € 23,80 |
| 100 | € 0,84660 | € 84,66 |
| 250 | € 0,79644 | € 199,11 |
| 500 | € 0,76622 | € 383,11 |
| 1 000 | € 0,74136 | € 741,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,71063 | € 2 131,89 |
| 6 000 | € 0,69560 | € 4 173,60 |
| 9 000 | € 0,68807 | € 6 192,63 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |

