


TPS72733YFFT | |
|---|---|
DigiKey Part Number | 296-TPS72733YFFTTR-ND - Tape & Reel (TR) 296-TPS72733YFFTCT-ND - Cut Tape (CT) 296-TPS72733YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72733YFFT |
Description | IC REG LINEAR 3.3V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72733YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 1,01400 | € 10,14 |
| 25 | € 0,92040 | € 23,01 |
| 100 | € 0,81780 | € 81,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,76888 | € 192,22 |
| 500 | € 0,73942 | € 369,71 |
| 750 | € 0,72465 | € 543,49 |
| 1 250 | € 0,70830 | € 885,38 |
| 1 750 | € 0,69873 | € 1 222,78 |
| 2 500 | € 0,68954 | € 1 723,85 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

