Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72728DSET

DigiKey Part Number
296-25193-2-ND - Tape & Reel (TR)
296-25193-1-ND - Cut Tape (CT)
296-25193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72728DSET
Description
IC REG LINEAR 2.8V 250MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS72728DSET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
110 µA
Mfr
Current - Supply (Max)
130 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 45dB (10Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-WFDFN
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
6-WSON (1.5x1.5)
Voltage Dropout (Max)
0.2V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,43000€ 1,43
10€ 1,04500€ 10,45
25€ 0,95000€ 23,75
100€ 0,84470€ 84,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 0,79452€ 198,63
500€ 0,76428€ 382,14
750€ 0,74913€ 561,85
1 250€ 0,73235€ 915,44
1 750€ 0,72255€ 1 264,46
2 500€ 0,71311€ 1 782,78
Manufacturers Standard Package
Unit Price without VAT:€ 1,43000
Unit Price with VAT:€ 1,74460

Other Suppliers on DigiKey

20 455In Stock
Ships from Rochester Electronics, LLC