Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71818-33DRVT

DigiKey Part Number
296-24872-2-ND - Tape & Reel (TR)
296-24872-1-ND - Cut Tape (CT)
296-24872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71818-33DRVT
Description
IC REG LIN 1.8/3.3V 200MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS71818-33DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, 0.4V @ 200mA
Current - Output
Current - Quiescent (Iq)
160 µA
Current - Supply (Max)
250 µA
PSRR
63dB ~ 44dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,07000€ 2,07
10€ 1,52900€ 15,29
25€ 1,39640€ 34,91
100€ 1,24980€ 124,98
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,17992€ 294,98
500€ 1,13776€ 568,88
750€ 1,11667€ 837,50
1 250€ 1,09329€ 1 366,61
1 750€ 1,07962€ 1 889,34
2 500€ 1,06648€ 2 666,20
Manufacturers Standard Package
Unit Price without VAT:€ 2,07000
Unit Price with VAT:€ 2,52540