TPS70930QDBVRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 10 298
Unit Price: € 1,13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 496
Unit Price: € 1,33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: € 0,97000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 496
Unit Price: € 1,29000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70930QDBVRQ1

DigiKey Part Number
296-40929-2-ND - Tape & Reel (TR)
296-40929-1-ND - Cut Tape (CT)
296-40929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70930QDBVRQ1
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS70930QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.54V @ 150mA
Current - Output
Current - Quiescent (Iq)
2.05 µA
Current - Supply (Max)
350 µA
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,27000€ 1,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,71558€ 2 146,74
6 000€ 0,70050€ 4 203,00
9 000€ 0,69295€ 6 236,55
Manufacturers Standard Package
Unit Price without VAT:€ 1,27000
Unit Price with VAT:€ 1,54940