Similar
Similar
Similar
Similar

TPS6734IDG4 | |
|---|---|
DigiKey Part Number | TPS6734IDG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS6734IDG4 |
Description | IC REG BOOST 12.12V 150MA 8SOIC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 12.12V 1 Output 150mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6734IDG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 170kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 2,58247 | € 387,37 |
| Unit Price without VAT: | € 2,58247 |
|---|---|
| Unit Price with VAT: | € 3,15061 |



