Processor PMIC 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS659161RGZR

DigiKey Part Number
296-50555-2-ND - Tape & Reel (TR)
296-50555-1-ND - Cut Tape (CT)
296-50555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS659161RGZR
Description
PMU FOR PROCESSOR
Customer Reference
Detailed Description
Processor PMIC 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS659161RGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Processor
Current - Supply
-
Voltage - Supply
3.135 ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 11,02000€ 11,02
10€ 8,66700€ 86,67
25€ 8,07920€ 201,98
100€ 7,43360€ 743,36
250€ 7,12576€ 1 781,44
500€ 6,94018€ 3 470,09
1 000€ 6,78749€ 6 787,49
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 6,62633€ 16 565,83
Manufacturers Standard Package
Unit Price without VAT:€ 11,02000
Unit Price with VAT:€ 13,44440