Processor PMIC 81-DSBGA (3.6x3.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS659121YFFR

DigiKey Part Number
296-36839-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS659121YFFR
Description
IC PMU MGMT 81DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Processor PMIC 81-DSBGA (3.6x3.6)
Datasheet
 Datasheet
EDA/CAD Models
TPS659121YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Processor
Current - Supply
32µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
81-UFBGA, DSBGA
Supplier Device Package
81-DSBGA (3.6x3.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 3,86621€ 5 799,32
Manufacturers Standard Package
Unit Price without VAT:€ 3,86621
Unit Price with VAT:€ 4,71678