Handheld/Mobile Devices PMIC 169-BGA MicroStar (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS658640ZGUT

DigiKey Part Number
296-30035-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS658640ZGUT
Description
IC APMU DCDC LDO ADC 169BGA
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 169-BGA MicroStar (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TPS658640ZGUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Handheld/Mobile Devices
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
169-LFBGA
Supplier Device Package
169-BGA MicroStar (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4 000In Stock
Ships from Rochester Electronics, LLC