
TPS658640ZGUR | |
|---|---|
DigiKey Part Number | TPS658640ZGUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS658640ZGUR |
Description | IC APMU DCDC LDO ADC 169BGA |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 169-BGA MicroStar (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS658640ZGUR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 169-LFBGA |
Part Status Obsolete | Supplier Device Package 169-BGA MicroStar (12x12) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 3V ~ 5.5V |

