
TPS658629IZWSRQ1 | |
|---|---|
DigiKey Part Number | TPS658629IZWSRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS658629IZWSRQ1 |
Description | IC BATT/PWR MGMT LI-ION 169NFBGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 169-LFBGA |
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | Supplier Device Package 169-NFBGA (12x12) |
Operating Temperature -40°C ~ 85°C | Base Product Number |

