
TPS65640RHRR | |
|---|---|
DigiKey Part Number | 296-40906-2-ND - Tape & Reel (TR) 296-40906-1-ND - Cut Tape (CT) 296-40906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65640RHRR |
Description | IC REG CONV TFT LCD 5OUT 28WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 5 Output 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 5 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,63656 | € 4 909,68 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,28180 |


