
TPS65560RGTT | |
|---|---|
DigiKey Part Number | 296-TPS65560RGTTTR-ND - Tape & Reel (TR) 296-TPS65560RGTTCT-ND - Cut Tape (CT) 296-TPS65560RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65560RGTT |
Description | IC PHOTO FLASH CHRGR/DVR 16-QFN |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65560RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | 1.3mA | |
Voltage - Supply | 2.7V ~ 4V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,16000 | € 3,16 |
| 10 | € 2,38100 | € 23,81 |
| 25 | € 2,18520 | € 54,63 |
| 100 | € 1,97090 | € 197,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,86380 | € 465,95 |
| Unit Price without VAT: | € 3,16000 |
|---|---|
| Unit Price with VAT: | € 3,85520 |

