
TPS65510RGTT | |
|---|---|
DigiKey Part Number | 296-32526-2-ND - Tape & Reel (TR) 296-32526-1-ND - Cut Tape (CT) 296-32526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65510RGTT |
Description | IC BATT BACKUP PWR MGMT 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65510RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,87000 | € 3,87 |
| 10 | € 2,94200 | € 29,42 |
| 25 | € 2,70800 | € 67,70 |
| 100 | € 2,45170 | € 245,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,32940 | € 582,35 |
| 500 | € 2,25566 | € 1 127,83 |
| 750 | € 2,21875 | € 1 664,06 |
| 1 250 | € 2,17782 | € 2 722,28 |
| 1 750 | € 2,15391 | € 3 769,34 |
| 2 500 | € 2,13092 | € 5 327,30 |
| Unit Price without VAT: | € 3,87000 |
|---|---|
| Unit Price with VAT: | € 4,72140 |

