- Controller/Converter, Satellite Boxes, xDSL and Cable Modems Voltage Regulator IC 3 Output 48-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65231A2DCA

DigiKey Part Number
296-27424-5-ND
Manufacturer
Manufacturer Product Number
TPS65231A2DCA
Description
IC REG CTRLR/CONV 3OUT 48HTSSOP
Customer Reference
Detailed Description
- Controller/Converter, Satellite Boxes, xDSL and Cable Modems Voltage Regulator IC 3 Output 48-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller/Converter, Satellite Boxes, xDSL and Cable Modems
Voltage - Input
4.75V ~ 22V
Number of Outputs
3
Voltage - Output
0.9V ~ 3.3V, 3.3V ~ 6.1V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-PowerTFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 820 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1 820In Stock
Ships from Rochester Electronics, LLC