
TPS65218B1PHPT | |
|---|---|
DigiKey Part Number | 296-38610-2-ND - Tape & Reel (TR) 296-38610-1-ND - Cut Tape (CT) 296-38610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65218B1PHPT |
Description | IC REG ARM A8/A9 7OUT 48HTQFP |
Customer Reference | |
Detailed Description | - ARM® Cortex™ -A8/A9 SOCs, FPGA Voltage Regulator IC 7 Output 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65218B1PHPT Models |
Category | Voltage - Output Multiple |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 48-PowerTQFP |
Applications ARM® Cortex™ -A8/A9 SOCs, FPGA | Supplier Device Package 48-HTQFP (7x7) |
Voltage - Input 2.2V ~ 5.5V | Base Product Number |
Number of Outputs 7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65218D0PHPT | Texas Instruments | 289 | 296-52042-1-ND | € 5,07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,91000 | € 8,91 |
| 10 | € 6,95600 | € 69,56 |
| 25 | € 6,46680 | € 161,67 |
| 100 | € 5,92980 | € 592,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 5,88588 | € 1 471,47 |
| Unit Price without VAT: | € 8,91000 |
|---|---|
| Unit Price with VAT: | € 10,87020 |


