
TPS6521825RSLR | |
|---|---|
DigiKey Part Number | 296-TPS6521825RSLRTR-ND - Tape & Reel (TR) 296-TPS6521825RSLRCT-ND - Cut Tape (CT) 296-TPS6521825RSLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521825RSLR |
Description | IC REG CONVERTER 10 OUT 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, i.MX8 Voltage Regulator IC 10 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6521825RSLR Models |
Category | Voltage - Output Multiple |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications Converter, i.MX8 | Supplier Device Package 48-VQFN (6x6) |
Voltage - Input 2.7V ~ 5.5V | Base Product Number |
Number of Outputs 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,70150 | € 4 253,75 |
| Unit Price without VAT: | € 1,70150 |
|---|---|
| Unit Price with VAT: | € 2,07583 |

