
TPS65020RHAT | |
|---|---|
DigiKey Part Number | 296-18582-2-ND - Tape & Reel (TR) 296-18582-1-ND - Cut Tape (CT) 296-18582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65020RHAT |
Description | IC BATT PWR MGMT LI-ION 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65020RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,72000 | € 8,72 |
| 10 | € 6,80200 | € 68,02 |
| 25 | € 6,32400 | € 158,10 |
| 100 | € 5,79850 | € 579,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 5,54792 | € 1 386,98 |
| 500 | € 5,39694 | € 2 698,47 |
| 750 | € 5,32136 | € 3 991,02 |
| 1 250 | € 5,23756 | € 6 546,95 |
| Unit Price without VAT: | € 8,72000 |
|---|---|
| Unit Price with VAT: | € 10,63840 |

