
TPS650003RTER | |
|---|---|
DigiKey Part Number | 2156-TPS650003RTER-ND |
Manufacturer | |
Manufacturer Product Number | TPS650003RTER |
Description | IC CONV STP-DN 2.25MHZ DL 16WQFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650003RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Bulk: | 42000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | € 2,47856 | € 257,77 |
| Unit Price without VAT: | € 2,47856 |
|---|---|
| Unit Price with VAT: | € 3,02384 |

