
TPS650002TRTERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS650002TRTERQ1TR-ND - Tape & Reel (TR) 296-TPS650002TRTERQ1CT-ND - Cut Tape (CT) 296-TPS650002TRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650002TRTERQ1 |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650002TRTERQ1 Models |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFQFN Exposed Pad |
Voltage - Supply 2.3V ~ 6V | Supplier Device Package 16-WQFN (3x3) |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,17011 | € 3 510,33 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,17160 |

