
TPS63024YFFR | |
|---|---|
DigiKey Part Number | 296-46249-2-ND - Tape & Reel (TR) 296-46249-1-ND - Cut Tape (CT) 296-46249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63024YFFR |
Description | IC REG BCK BST ADJ 2.12A 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.12A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63024YFFR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-DSBGA |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,66700 | € 16,67 |
| 25 | € 1,52360 | € 38,09 |
| 100 | € 1,36600 | € 136,60 |
| 250 | € 1,29076 | € 322,69 |
| 500 | € 1,26002 | € 630,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,16212 | € 3 486,36 |
| 6 000 | € 1,13958 | € 6 837,48 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,73280 |

