Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 9A 16-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62871Y1QWRXSRQ1

DigiKey Part Number
296-TPS62871Y1QWRXSRQ1TR-ND - Tape & Reel (TR)
296-TPS62871Y1QWRXSRQ1CT-ND - Cut Tape (CT)
296-TPS62871Y1QWRXSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62871Y1QWRXSRQ1
Description
IC REG BUCK ADJ 9A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 9A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62871Y1QWRXSRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
3.35V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
16-VQFN (2.55x3.55)
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62871N0QWRXSRQ1Texas Instruments2 725296-TPS62871N0QWRXSRQ1CT-ND€ 3,82000Parametric Equivalent
In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,96000€ 3,96
10€ 3,00600€ 30,06
25€ 2,76760€ 69,19
100€ 2,50570€ 250,57
250€ 2,38096€ 595,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 2,16692€ 6 500,76
Manufacturers Standard Package
Unit Price without VAT:€ 3,96000
Unit Price with VAT:€ 4,83120