Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 6A 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6286910CRQYR

DigiKey Part Number
296-TPS6286910CRQYRTR-ND - Tape & Reel (TR)
296-TPS6286910CRQYRCT-ND - Cut Tape (CT)
296-TPS6286910CRQYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6286910CRQYR
Description
IC REG BUCK ADJ 6A 9VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 6A 9-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
1.675V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
9-VQFN-HR (1.5x2.5)
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 661
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,58000€ 2,58
10€ 1,92300€ 19,23
25€ 1,76080€ 44,02
100€ 1,58240€ 158,24
250€ 1,49740€ 374,35
500€ 1,44614€ 723,07
1 000€ 1,40394€ 1 403,94
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,48030€ 4 440,90
Manufacturers Standard Package
Unit Price without VAT:€ 2,58000
Unit Price with VAT:€ 3,14760