
TPS628511EVM-139 | |
|---|---|
DigiKey Part Number | 296-TPS628511EVM-139-ND |
Manufacturer | |
Manufacturer Product Number | TPS628511EVM-139 |
Description | EVAL BOARD FOR TPS62851X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62851x - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS62851x |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 52,06000 | € 52,06 |
| Unit Price without VAT: | € 52,06000 |
|---|---|
| Unit Price with VAT: | € 63,51320 |

