Parametric Equivalent

TPS62807YKAT | |
|---|---|
DigiKey Part Number | 296-53416-2-ND - Tape & Reel (TR) 296-53416-1-ND - Cut Tape (CT) 296-53416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62807YKAT |
Description | IC REG BCK ADJ/0.8V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (1.2V) 1 Output 600mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62807YKAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.55V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.05x0.70) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 0,95500 | € 9,55 |
| 25 | € 0,86640 | € 21,66 |
| 100 | € 0,76910 | € 76,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,72268 | € 180,67 |
| 500 | € 0,69466 | € 347,33 |
| 750 | € 0,68064 | € 510,48 |
| 1 250 | € 0,66510 | € 831,38 |
| 1 750 | € 0,65602 | € 1 148,04 |
| 2 500 | € 0,64729 | € 1 618,23 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,59820 |


