TPS62691 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62691EVM-076

DigiKey Part Number
296-50125-ND
Manufacturer
Manufacturer Product Number
TPS62691EVM-076
Description
EVAL BOARD FOR TPS62691
Customer Reference
Detailed Description
TPS62691 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
2.2V
Current - Output
600mA
Voltage - Input
2.3V ~ 4.8V
Regulator Topology
Buck
Frequency - Switching
4MHz
Contents
Board(s)
Utilized IC / Part
TPS62691
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 43,97000€ 43,97
Manufacturers Standard Package
Unit Price without VAT:€ 43,97000
Unit Price with VAT:€ 53,64340