
TPS62684EVM-647 | |
|---|---|
DigiKey Part Number | 296-49337-ND |
Manufacturer | |
Manufacturer Product Number | TPS62684EVM-647 |
Description | EVAL BOARD FOR TPS62684 |
Customer Reference | |
Detailed Description | TPS62684 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.6A |
Manufacturer Texas Instruments | Voltage - Input 3.25V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 5.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS62684 |
Voltage - Output 2.85V | Base Product Number |

