
TPS626751YFDR | |
|---|---|
DigiKey Part Number | 296-40846-2-ND - Tape & Reel (TR) 296-40846-1-ND - Cut Tape (CT) 296-40846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS626751YFDR |
Description | IC REG BUCK 1.2V 650MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 650mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS626751YFDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,57654 | € 1 729,62 |
| 6 000 | € 0,56388 | € 3 383,28 |
| 9 000 | € 0,55753 | € 5 017,77 |
| 15 000 | € 0,55051 | € 8 257,65 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,26880 |

