
TPS62674YFDT | |
|---|---|
DigiKey Part Number | 296-TPS62674YFDTTR-ND - Tape & Reel (TR) 296-TPS62674YFDTCT-ND - Cut Tape (CT) 296-TPS62674YFDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62674YFDT |
Description | IC REG BUCK 1.26V 500MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.26V 1 Output 500mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62674YFDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 5.45MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 10 | € 1,00400 | € 10,04 |
| 25 | € 0,91160 | € 22,79 |
| 100 | € 0,81080 | € 81,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,73346 | € 366,73 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,67140 |

