
TPS62660YFFT | |
|---|---|
DigiKey Part Number | 296-27248-2-ND - Tape & Reel (TR) 296-27248-1-ND - Cut Tape (CT) 296-27248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62660YFFT |
Description | IC REG BUCK 1.8V 1A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62660YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,86000 | € 1,86 |
| 10 | € 1,37800 | € 13,78 |
| 25 | € 1,25600 | € 31,40 |
| 100 | € 1,12230 | € 112,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,05852 | € 264,63 |
| 500 | € 1,02012 | € 510,06 |
| 750 | € 1,00089 | € 750,67 |
| 1 250 | € 0,97958 | € 1 224,47 |
| 1 750 | € 0,96712 | € 1 692,46 |
| 2 500 | € 0,95514 | € 2 387,85 |
| Unit Price without VAT: | € 1,86000 |
|---|---|
| Unit Price with VAT: | € 2,26920 |


