Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62621YFFR

DigiKey Part Number
296-24880-2-ND - Tape & Reel (TR)
296-24880-1-ND - Cut Tape (CT)
296-24880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62621YFFR
Description
IC REG BUCK 1.8V 600MA 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62621YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 714 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,32000€ 1,32
10€ 0,96300€ 9,63
25€ 0,87400€ 21,85
100€ 0,77600€ 77,60
250€ 0,72936€ 182,34
500€ 0,70118€ 350,59
1 000€ 0,69439€ 694,39
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,63048€ 1 891,44
6 000€ 0,61688€ 3 701,28
9 000€ 0,61007€ 5 490,63
Manufacturers Standard Package
Unit Price without VAT:€ 1,32000
Unit Price with VAT:€ 1,61040

Other Suppliers on DigiKey

714In Stock
Ships from Rochester Electronics, LLC