TPS62600YFFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 38 704
Unit Price: € 1,33000
Datasheet

Similar


onsemi
In Stock: 2 723
Unit Price: € 0,65000
Datasheet
Buck Switching Regulator IC Positive Fixed 1.83V 1 Output 500mA 6-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62600YFFT

DigiKey Part Number
296-23834-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62600YFFT
Description
IC REG BUCK 1.83V 500MA 6DSBGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.83V 1 Output 500mA 6-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62600YFFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 236 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 236In Stock
Ships from Rochester Electronics, LLC