
TPS62362YZHT | |
|---|---|
DigiKey Part Number | 296-TPS62362YZHTTR-ND - Tape & Reel (TR) 296-TPS62362YZHTCT-ND - Cut Tape (CT) 296-TPS62362YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62362YZHT |
Description | IC REG BUCK ADJ 2.5A 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.77V (1V, 1.1V, 1.2V, 1.23V) 1 Output 2.5A 16-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62362YZHT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-DSBGA (2.24x2.16) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,45000 | € 2,45 |
| 10 | € 1,83000 | € 18,30 |
| 25 | € 1,67480 | € 41,87 |
| 100 | € 1,50370 | € 150,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,40308 | € 350,77 |
| Unit Price without VAT: | € 2,45000 |
|---|---|
| Unit Price with VAT: | € 2,98900 |

